
The XA7A50T-1CPG236Q is an automotive-grade field programmable gate array (FPGA) with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PBGA-B236 and a lead-free package type of 10 x 10 mm with a 0.50 mm pitch. The device has 106 inputs and 106 outputs and operates at a clock frequency of up to 1098 MHz. It meets the AEC-Q100 screening level and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA7A50T-1CPG236Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 236 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 106 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 106 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7A50T-1CPG236Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.