The Xilinx XA7A50T-2CPG236I is a 236-terminal field programmable gate array with a nominal supply voltage of 1V, minimum supply voltage of 0.95V, and maximum supply voltage of 1.05V. It has a maximum clock frequency of 1286 MHz and features 106 inputs and 106 outputs. The device is packaged in a 10x10mm BGA-236 package with a 0.50mm pitch and is lead-free. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA7A50T-2CPG236I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 236 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B236 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 106 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7A50T-2CPG236I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.