The XA7A75T-1CSG324Q is a Field Programmable Gate Array (FPGA) with 324 terminals, packaged in a 15 x 15 mm S-PBGA with a 0.80 mm pitch. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum clock frequency of 1098 MHz and features 210 inputs and 210 outputs. It is designed for use in automotive applications and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA7A75T-1CSG324Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 210 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 210 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7A75T-1CSG324Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.