The XA7A75T-1FGG484Q is a Field Programmable Gate Array (FPGA) with 484 terminals, packaged in a 23 x 23 mm S-PBGA-B484 package. It operates over a temperature range of -40 to 125°C and meets AEC-Q100 standards. The FPGA has a maximum clock frequency of 1098 MHz and features 285 inputs and 285 outputs. It is designed for use in automotive applications and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA7A75T-1FGG484Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 285 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 285 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7A75T-1FGG484Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.