The Xilinx XA7Z010-1CLG400Q is a microprocessor circuit packaged in a 400-pin S-PBGA-B400. It operates over a temperature range of -40 to 125°C and meets the AEC-Q100 screening level. This device features 400 terminals positioned on the bottom and measures 17mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XA7Z010-1CLG400Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7Z010-1CLG400Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.