
Automotive-grade microprocessor circuit, featuring 400 terminals in a 17x17mm PBGA400 package with 0.80mm pitch. This CMOS integrated circuit operates across a wide temperature range from -40°C to 125°C, meeting AEC-Q100 screening standards. The terminal position is at the bottom, conforming to the S-PBGA-B400 JEDEC package code.
Xilinx XA7Z020-1CLG400Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA7Z020-1CLG400Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.