The Xilinx XA9536XL-15VQG44I is a 44-pin industrial temperature FPGA with a nominal supply voltage of 3.3V. It operates within a temperature range of -40°C to 85°C. The device features 34 I/O lines and is packaged in a quad 44-terminal VQFP package. The XA9536XL-15VQG44I is designed for use in industrial applications where high-temperature operation is required.
Xilinx XA9536XL-15VQG44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XA9536XL-15VQG44I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.