The XC1704LPC44I is an industrial-grade configuration memory IC from Xilinx, featuring a 44-pin LCC package and a supply voltage range of 3.3V to 3.6V. It operates at a maximum clock frequency of 15MHz and has a maximum supply current of 0.01A. The device is designed for use in industrial environments, with a temperature range of -40°C to 85°C. It has a single function and is available in a quad terminal position.
Sign in to ask questions about the Xilinx XC1704LPC44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC1704LPC44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.01 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 15 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC1704LPC44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.