The XC1718LVO8C is an 8-bit configuration memory IC with a serial interface, operating on a nominal supply voltage of 5V. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a maximum supply current of 0.005A and a maximum clock frequency of 2.5 MHz. It is packaged in a plastic TSOP-8 package and has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius.
Xilinx XC1718LVO8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.937 |
| Length | 4.9276 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.005 |
| Number of Words | 18144 |
| Number of Words Code | 18144 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0005 |
| Clock Frequency-Max (fCLK) | 2.5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC1718LVO8C to view detailed technical specifications.
No datasheet is available for this part.