The XC17256DDD8M is an 8-bit serial configuration memory IC with 256K words of memory. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum supply current of 10μA. The device is packaged in a DIP-8 ceramic package and has a temperature grade of MILITARY, with an operating temperature range of -55°C to 125°C. It is designed for serial operation and has a maximum clock frequency of 12MHz.
Sign in to ask questions about the Xilinx XC17256DDD8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17256DDD8M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17256DDD8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.