The XC1736DDD8M is an 8-bit configuration EEPROM from Xilinx, featuring a supply voltage range of 4.5V to 5.5V and a maximum supply current of 0.01A. It operates at a maximum clock frequency of 5MHz and has a standby current of 0.0015A. The device is packaged in a DIP8 format and is designed for use in military-grade applications, with an operating temperature range of -55°C to 125°C.
Xilinx XC1736DDD8M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 36288 |
| Number of Words Code | 36288 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0015 |
| Clock Frequency-Max (fCLK) | 5 |
| I/O Type | COMMON |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC1736DDD8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.