The XC1736DPD8C is a commercial-grade configuration memory IC with 36288 words of storage. It operates within a supply voltage range of 4.75V to 5.25V and a maximum supply current of 0.01A. The device features a serial interface and a maximum clock frequency of 5MHz. It is packaged in a plastic DIP-8 format and is suitable for use in commercial temperature environments ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Xilinx XC1736DPD8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.01 |
| Number of Words | 36288 |
| Number of Words Code | 36288 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0015 |
| Clock Frequency-Max (fCLK) | 5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |