The XC1736DVO8C is an 8-bit configuration memory IC with a serial interface, operating within a supply voltage range of 4.75 to 5.25V and a maximum supply current of 0.01A. It has a commercial temperature grade and a maximum clock frequency of 5 MHz. The device is packaged in a plastic TSOP-8 package, measuring 3.937mm in width and 4.9276mm in length. It has 8 terminals and is designed for use in applications requiring configuration memory.
Xilinx XC1736DVO8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.937 |
| Length | 4.9276 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.01 |
| Number of Words | 36288 |
| Number of Words Code | 36288 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0005 |
| Clock Frequency-Max (fCLK) | 5 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC1736DVO8C to view detailed technical specifications.
No datasheet is available for this part.