The XC17S05XLVO8C is a commercial temperature memory IC from Xilinx, featuring a supply voltage range of 3V to 3.6V and a maximum clock frequency of 10MHz. It has a pin count of 8 and is packaged in a plastic TSOP-8 package. The device operates within a temperature range of 0°C to 70°C and has a maximum supply current of 5μA. It is designed for use in a variety of applications and is compliant with relevant standards.
Sign in to ask questions about the Xilinx XC17S05XLVO8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S05XLVO8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 54544 |
| Number of Words Code | 54544 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S05XLVO8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.