This industrial temperature memory IC from Xilinx features 8 terminals and a dual terminal position. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 5μA and a maximum standby current of 0.05μA. It can operate at a clock frequency of up to 10MHz and has a memory capacity of 54544 words.
Sign in to ask questions about the Xilinx XC17S05XLVO8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S05XLVO8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 54544 |
| Number of Words Code | 54544 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S05XLVO8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.