The XC17S150XLPD8C is an 8-bit ROM IC with 1040128 words of memory, operating on a nominal supply voltage of 3.3V and a maximum supply current of 0.005A. It is packaged in a DIP-8 format and has a maximum clock frequency of 10 MHz. The device is rated for commercial temperature grade and has a maximum operating temperature of 70°C. It is designed for use in a variety of applications, including those requiring a common I/O interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC17S150XLPD8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S150XLPD8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 1040128 |
| Number of Words Code | 1040128 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S150XLPD8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.