The XC17S150XLSO20C is a commercial temperature memory IC with 20 terminals, operating at a supply voltage of 3.3V to 3.6V and a maximum supply current of 0.005A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 20-pin SOP package with dimensions of 7.5mm width and 12.8mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC17S150XLSO20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S150XLSO20C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 1040128 |
| Number of Words Code | 1040128 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S150XLSO20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.