The XC17S15APD8I is an 8-pin industrial temperature configuration memory IC from Xilinx. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V and minimum supply voltage of 3V. The device has a maximum supply current of 0.005A and a standby current of 0.00005A. It is available in a plastic DIP-8 package with dimensions of 7.62mm in width and 9.3599mm in length.
Sign in to ask questions about the Xilinx XC17S15APD8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S15APD8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 197696 |
| Number of Words Code | 197696 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S15APD8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.