The XC17S200APDG8C is an 8-pin DIP packaged FPGA configuration memory from Xilinx. It operates over a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 15mA and a standby current of 1uA. It is a serial configuration memory with a memory capacity of 1335840 words.
Xilinx XC17S200APDG8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 1335840 |
| Number of Words Code | 1335840 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.001 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S200APDG8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.