The XC17S20PD8I is an 8-bit industrial temperature memory IC with 178144 words of memory. It operates from a 5V supply voltage, with a maximum current draw of 0.01A. The device is packaged in a plastic DIP-8 package and has a maximum clock frequency of 10MHz. It is designed for use in industrial temperature environments, with an operating temperature range of -40°C to 85°C.
Xilinx XC17S20PD8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.01 |
| Number of Words | 178144 |
| Number of Words Code | 178144 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S20PD8I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.