The XC17S20XLPD8C is an 8-bit memory IC with a commercial temperature grade and a supply voltage range of 3V to 3.6V. It has a maximum supply current of 0.005A and a maximum clock frequency of 10MHz. The IC is packaged in a plastic DIP-8 package with a width of 7.62mm and a length of 9.3599mm. It operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Xilinx XC17S20XLPD8C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S20XLPD8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 179160 |
| Number of Words Code | 179160 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S20XLPD8C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.