The XC17S20XLPDG8C is a commercial temperature memory IC with 8 terminals, packaged in a 8-pin DIP package. It operates between 0 and 70 degrees Celsius and has a nominal supply voltage of 3.3V. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is a single-function device with 179,160 words of code and 179,160 words of data.
Xilinx XC17S20XLPDG8C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3599 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 179160 |
| Number of Words Code | 179160 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.