The XC17S20XLVO8I is an industrial-grade memory IC with a TSOP-8 package, operating within a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a single function. The device is powered by a nominal supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. The maximum supply current is 5 microamps, and the maximum clock frequency is 10MHz. The IC has a standby current of 0.05 microamps and a memory capacity of 179160 words.
Sign in to ask questions about the Xilinx XC17S20XLVO8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S20XLVO8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 179160 |
| Number of Words Code | 179160 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S20XLVO8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.