The XC17S30XLVOG8I is an industrial-grade memory IC from Xilinx, featuring a 8-pin package and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 5 microamps. The device has a maximum clock frequency of 10MHz and a standby current of 0.05 microamps. It is suitable for use in industrial applications where high reliability is required.
Sign in to ask questions about the Xilinx XC17S30XLVOG8I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S30XLVOG8I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 249168 |
| Number of Words Code | 249168 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S30XLVOG8I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.