The XC17S40XLSO20C is a commercial temperature memory IC from Xilinx. It features a 20-pin package and operates at a supply voltage of 3.3V with a maximum frequency of 10MHz. The device has a maximum standby current of 0.00005A and a maximum supply current of 0.005A. It is available in a plastic SOP-20 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Xilinx XC17S40XLSO20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S40XLSO20C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.005 |
| Number of Words | 330696 |
| Number of Words Code | 330696 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 10 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S40XLSO20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.