The XC17S50ASO20C is a commercial-grade, serial configuration memory IC with a maximum operating temperature of 70 degrees Celsius. It features a 20-pin SOIC package and a pin count of 20. The device operates within a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 0.015A. The memory IC type is configuration memory, with a total of 559200 words of memory.
Sign in to ask questions about the Xilinx XC17S50ASO20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC17S50ASO20C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.015 |
| Number of Words | 559200 |
| Number of Words Code | 559200 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.001 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC17S50ASO20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.