This 20-pin industrial configuration memory IC from Xilinx operates within a temperature range of -40°C to 85°C. It has a supply voltage of 3.3V with a maximum current draw of 0.025A. The memory IC type is configuration memory with a memory capacity of 131072 words and a code capacity of 128000 words. It has a maximum access time of 15ns and a clock frequency of 33MHz. The IC is packaged in a 20-pin LCC package with a terminal position of quad.
Sign in to ask questions about the Xilinx XC18V01PC20C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC18V01PC20C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.025 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL/SERIAL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 15 |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC18V01PC20C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.