The XC18V02PC44I is a 44-pin industrial configuration memory IC from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 3 to 3.6 volts and a maximum supply current of 0.025 amps. The device has a parallel/serial interface and a memory capacity of 262144 words, with 256000 words of code. It operates at a maximum clock frequency of 33 MHz and has a maximum access time of 20 nanoseconds. The XC18V02PC44I is packaged in a plastic, leadless ceramic chip carrier (LCC-44) and is suitable for industrial applications.
Sign in to ask questions about the Xilinx XC18V02PC44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC18V02PC44I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.025 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL/SERIAL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 20 |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | No |
| Eccn Code | 3A001.B.1.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC18V02PC44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.