The XC18V04VQG44C0936 is an industrial-grade configuration memory IC from Xilinx, featuring a 44-terminal quad package and a temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 3V. This memory IC has a maximum access time of 20ns and supports both parallel and serial access. It is designed for use in industrial applications and is packaged in a 10mm x 10mm TQFP package.
Xilinx XC18V04VQG44C0936 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CONFIGURATION MEMORY |
| Parallel/Serial | PARALLEL/SERIAL |
| Access Time-Max | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.