The XC2018-100VQ64I is a 64-pin VQFP industrial FPGA from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V and can operate between 4.5V and 5.5V. The device features 54 inputs and 54 outputs, with a maximum clock frequency of 100MHz. It is packaged in a plastic VQFP-64 package.
Xilinx XC2018-100VQ64I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 54 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 54 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.