The XC2018-70PC68I is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 68 terminals and a quad terminal position. The device operates within a supply voltage range of 4.5 to 5.5 volts and has 58 outputs and 58 inputs. The XC2018-70PC68I is packaged in a 68-pin QCCJ package with a 1.0 square millimeter footprint.
Xilinx XC2018-70PC68I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 70 |
| Number of Inputs | 58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.