Field Programmable Gate Array, 33MHz, 64-Cell, CMOS, CPGA68
Xilinx XC2064-33PG68I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P68 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 33 |
| Number of Inputs | 58 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.