The XC2064-50PC68C is a 68-pin commercial temperature FPGA from Xilinx. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 58 inputs and 58 outputs, and can handle a maximum clock frequency of 50 MHz. It is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The FPGA is packaged in a QCCJ, LDCC68,1.0SQ package type, with a width and length of 24.2316mm.
Xilinx XC2064-50PC68C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 58 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 58 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.