The XC2C128-4VQ100C is a 100-pin VQFP FPGA from Xilinx, operating within a commercial temperature grade of 0 to 70 degrees Celsius. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. This device features 80 I/O lines and is packaged in a 14 x 14 mm, 0.50 mm pitch VQFP-100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2C128-4VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C128-4VQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C128-4VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.