The XC2C128-6TQG144C is a commercial temperature FPGA with a supply voltage range of 1.7 to 1.9V and 100 I/O lines. It is packaged in a 20 x 20 mm, 0.50 mm pitch, lead-free TQFP-144 package. The device operates over a temperature range of 0 to 70 degrees Celsius. The XC2C128-6TQG144C is a member of the Xilinx family of FPGAs.
Sign in to ask questions about the Xilinx XC2C128-6TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C128-6TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C128-6TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.