The XC2C256-5VQ100C is a commercial temperature FPGA from Xilinx with 100 pins and 80 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 100-pin QFP package with a size of 14mm by 14mm. The FPGA is supplied with a nominal voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2C256-5VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C256-5VQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 80 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C256-5VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.