The XC2C256-6CPG132C is a commercial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 1.7 and 1.9 volts. This device features 132 pins and is packaged in a 8x8mm, lead-free CSP-132 format. The XC2C256-6CPG132C is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Xilinx XC2C256-6CPG132C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 132 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B132 |
| Width | 8 |
| Length | 8 |
| Pin Count | 132 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C256-6CPG132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.