The XC2C256-6TQG144C is a commercial temperature FPGA from Xilinx, featuring 144 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 1.8V, minimum of 1.7V, and maximum of 1.9V. The device has 118 I/O lines and is packaged in a 20 x 20 mm, 0.50 mm pitch, lead-free TQFP-144.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2C256-6TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 118 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C256-6TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.