
The XC2C256-6VQG100C is a 100-pin quad flat pack FPGA from Xilinx. It operates within a temperature range of 0 to 70°C and requires a supply voltage between 1.7 and 1.9V. This device features 80 I/O lines and is packaged in a 14 x 14 mm, 0.50 mm pitch, lead-free VQFP-100 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2C256-6VQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C256-6VQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C256-6VQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.