
The XC2C256-7PQ208I is an industrial-grade field-programmable gate array (FPGA) from Xilinx, featuring a 1.8V supply voltage and operating within the -40°C to 85°C temperature range. This device has 173 I/O lines and is packaged in a 28 x 28 mm, 0.50 mm pitch, plastic quad flat package (QFP-208). The XC2C256-7PQ208I is suitable for a wide range of applications requiring high-performance and reliability.
Sign in to ask questions about the Xilinx XC2C256-7PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C256-7PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 173 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C256-7PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.