
This Flash Programmable Logic Device (PLD) offers 256 cells and operates with a 7.5ns propagation delay. Featuring CMOS technology, it is housed in a 100-terminal, 14x14mm VQFP package with a 0.50mm pitch. Designed for industrial temperature ranges from -40°C to 85°C, it supports a nominal supply voltage of 1.8V, with a minimum of 1.7V and a maximum of 1.9V. The device includes 80 I/O lines.
Xilinx XC2C256-7VQG100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C256-7VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.