The XC2C32-3VQG44C is a commercial-grade FPGA from Xilinx, featuring a 44-pin quad flatpack package with a 10x10mm footprint and 0.80mm pitch. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. This device has 33 I/O lines and 44 terminals in total.
Checking distributor stock and pricing after the page loads.
Xilinx XC2C32-3VQG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.