The XC2C32-4CP56C is a commercial temperature FPGA from Xilinx with 56 terminals and a bottom terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.7V and 1.9V, respectively. The device has 33 I/O lines and is packaged in a 6 x 6 mm, 0.50 mm pitch CSP-56 package.
Xilinx XC2C32-4CP56C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 33 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32-4CP56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.