The XC2C32-4PC44C is a commercial temperature FPGA from Xilinx with 44 terminals and a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. The device is packaged in a 16.50 x 16.50 mm plastic LCC with a 1.27 mm pitch.
Sign in to ask questions about the Xilinx XC2C32-4PC44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C32-4PC44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 33 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32-4PC44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.