The XC2C32-4PCG44C is a commercial temperature FPGA from Xilinx with 44 terminals and a quad terminal position. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 1.8V. The device has 33 I/O lines and is packaged in a 16.50mm x 16.50mm LCC-44 package with a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
Xilinx XC2C32-4PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.