The XC2C32-6PCG44C is a commercial temperature FPGA with 44 terminals, a maximum operating temperature of 70 degrees Celsius, and a minimum operating temperature of 0 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-PQCC-J44. The device measures 16.5862mm in width and length, with a pin count of 44 and 33 I/O lines. It operates within a supply voltage range of 1.7 to 1.9 volts, with a nominal supply voltage of 1.8 volts.
Checking distributor stock and pricing after the page loads.
Xilinx XC2C32-6PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.