The XC2C32A-4PCG44C is a commercial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of 0°C to 70°C and features 44 terminals in a quad terminal position. The device has a maximum clock frequency of 450 MHz and supports 33 I/O lines. It is supplied with a nominal voltage of 1.8V, with a minimum and maximum voltage of 1.7V and 1.9V, respectively. The XC2C32A-4PCG44C is packaged in a lead-free, plastic LCC-44 package with a 1.27 mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC2C32A-4PCG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC2C32A-4PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 450 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-4PCG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.