The XC2C32A-6CP56I is an industrial-grade FPGA with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 56-pin S-PBGA-B56 package with a 6x6mm footprint and a 0.50mm pitch. The device operates on a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.7V and a maximum supply voltage of 1.9V. It can handle clock frequencies up to 300MHz and has 33 I/O lines. The FPGA is suitable for industrial applications.
Xilinx XC2C32A-6CP56I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| Number of I/O Lines | 33 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-6CP56I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.