
The XC2C32A-6CPG56C is a commercial-grade FPGA from Xilinx, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 56 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B56. The device measures 6mm in width and length, with a 0.50mm pitch and a lead-free CSP-56 package type. It operates on a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.7V and a maximum supply voltage of 1.9V, and can handle clock frequencies up to 300MHz. The XC2C32A-6CPG56C has 33 I/O lines and is suitable for use in a variety of applications.
Xilinx XC2C32A-6CPG56C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-6CPG56C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.