The XC2C32A-6PCG44C is a commercial-grade FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 44 terminals and a quad terminal position. The device operates at a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.7V and a maximum supply voltage of 1.9V. It can handle clock frequencies up to 300MHz and has 33 I/O lines.
Xilinx XC2C32A-6PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| Clock Frequency-Max | 300 |
| Number of I/O Lines | 33 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2C32A-6PCG44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.